Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Max | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics SMBJ Series 600 W 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,585,000 | 9 Weeks | 1524 | Reel | SMB (DO-214AA) | 33.3V | 64.3V | Bi-Directional | 600W | 62A | 0.2µA | 30V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
| 1,533,000 | 10 Weeks | 1738 | Reel | SMB (DO-214AA) | 40.6V | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | -65°C to +150°C | -65°C to +175°C | Surface Mount | ||||
Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 1,241,380 | 4 Weeks | 1812 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 1,239,000 | 4 Weeks | 1812 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 1,086,000 | N/A | 1917 | Reel | |||||||||||||||||
Min: 750 Mult. of: 750 Increase Button Decrease Button |
| 1,023,000 | 8 Weeks | 1824 | Reel | SMB (DO-214AA) | 18.5V | 16.7V | 24.4V | Bi-Directional | 600W | 24.4A | 1µA | 600W | 15V | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||
| 1,005,000 | N/A | 1814 | Reel | SOD-323 | 6V | 14.5V | Bi-Directional | 350W | 24A | 10µA | 350W | 5V | -55°C to +125°C | -55°C to +150°C | 200pF | Surface Mount | |||||
| 959,373 | N/A | 1814 | Cut Tape Available in Mini-Reel | SOD-323 | 6V | 14.5V | Bi-Directional | 350W | 24A | 10µA | 350W | 5V | -55°C to +125°C | -55°C to +150°C | 200pF | Surface Mount | |||||
| 930,000 | 9 Weeks | 1836 | Reel | SMB (DO-214AA) | 4.1V | 10.3V | Uni-Directional | 600W | 200A | 200µA | 600W | 3.3V | 1mA | -55°C to +175°C | -65°C to +175°C | 5200pF | Surface Mount | ||||
| 900,000 | 9 Weeks | 1844 | Reel | SMB (DO-214AA) | 7.14V | 6.45V | 13.4V | Bi-Directional | 600W | 298A | 20µA | 600W | 5.8V | 10mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
| 879,000 | 1831 | Reel | 28.4V | 25.7V | 37.5V | Bi-Directional | 16.3A | 1µA | 600W | 1mA | 23.1V | 8µA | 3.5V | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||||
Min: 750 Mult. of: 750 Increase Button Decrease Button |
| 860,250 | 8 Weeks | 1904 | Reel | SMB (DO-214AA) | 7.07V | 6.4V | 9.2V | Uni-Directional | 600W | Surface Mount | ||||||||||
Nexperia PTVS Series 600 W 53.3 V Unidirectional Transient Voltage Suppressor - SOD128 |
| 810,000 | 4 Weeks | 1913 | Reel | SOD-128 | 40.6V | 36.7V | 53.3V | Uni-Directional | 600W | Surface Mount | ||||||||||
STMicroelectronics SMAJ Series 400 W 6.74 V Uni Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 Increase Button Decrease Button |
| 805,000 | 1701 | Reel | SMA (DO-214AC, SOD-106) | 6.74V | 6.4V | 13.4V | Uni-Directional | 400W | 174A | 20µA | 5V | 10mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 804,000 | 1904 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
| 785,000 | N/A | 1836 | Reel | SMC (DO-214AB) | 41V | 37.1V | 69.7V | Uni-Directional | 1500W | Surface Mount | |||||||||||
| 767,500 | N/A | 1841 | Reel | SMC (DO-214AB) | 41V | 37.1V | 69.7V | Bi-Directional | 1500W | Surface Mount | |||||||||||
| 765,000 | 9 Weeks | 1848 | Reel | SMB (DO-214AA) | 15.8V | 14.3V | 21.2/27.2V | Bi-Directional | 600W | 147A | 0.2µA | 600W | 12.8V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
| 739,800 | N/A | 1834 | Reel | SMA (DO-214AC, SOD-106) | 36.8V | 33.3V | 48.4V | Bi-Directional | 400W | Surface Mount | |||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 714,000 | 1812 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Nexperia PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 663,000 | 1822 | Reel | SOD-523 (SC-79) | Surface Mount | ||||||||||||||||
ON Semiconductor Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 654,000 | 4 Weeks | 1846 | Reel | SOT-23 (SC-59,TO-236) | 7.14V | 6.46V | 9.6V | Uni-Directional | 24W | Surface Mount | ||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 645,000 | 1845 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
| 645,000 | 9 Weeks | 1832 | Reel | SMB (DO-214AA) | 71.4V | 64.6V | 121V | Bi-Directional | 600W | Surface Mount | |||||||||||
| 636,000 | N/A | 1916 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount |
Added to Your Shopping Cart