Part Details | Web Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECS Inc. ECS-327AT Series 32.768 kHz 3.2 x 2.5 mm 3.63 V Surface Mount HCMOS Oscillator Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | N/A | 1901 | Reel | XO Standard | 32.768kHz | ±100ppm | 1.62V to 3.63V | 15pF | HCMOS | -40°C to +125°C | 55% | 100ns | 100ns | L 3.2mm x W 2.5mm x H 0.9mm | 4 | 1 | Surface Mount | |||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | N/A | 1901 | Reel | |||||||||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | N/A | 1911 | Reel | |||||||||||||||||
ECS Inc. ECS-2520MV Series 8 MHz 2.5 x 2 mm 3.6 V Surface Mount HCMOS Oscillator Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | N/A | 1911 | Reel | |||||||||||||||||
ECS Inc. ECS-327AT Series 32.768 kHz 3.2 x 2.5 mm 3.63 V Surface Mount HCMOS Oscillator Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | 5-10 Days | 1901 | Reel | |||||||||||||||||
![]() Epson Electronics America TG1016SBN Series 26 MHz 1.8 to 3.3 V -40 to +85°C TCXO Crystal Oscillator |
| 3,000 | N/A | 1917 | Reel | TCXO | 26MHz | ±500ppm | 1.8V to 3.3V | 1.4mA | 45% to 55% | Sineware | -40°C to +85°C | L 2mm x W 1.6mm | 4 | Surface Mount | ||||||
Abracon ASH7KW Series 3.2 x 1.5 x 1 mm 32.768 kHz -40 to +85°C SMT Crystal Oscillator Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 3,000 | N/A | 1918 | Reel | XO Standard | 32.768kHz | 1.2V to 5.5V | 1.8µA | 15pF | CMOS | -40°C to +85°C | 60% | 70ns | 70ns | L 3.2mm x W 1.5mm | 4 | 1 | Surface Mount | |||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 3,000 | N/A | 1843 | Reel | XO Standard | 24MHz | ±50ppm | 3V to 3.6V | 40mA | 50pF | HCMOS/TTL | -20°C to +70°C | 55% | 5ns | 5ns | L 7mm x W 5mm | 4 | 1 | |||
Abracon ASE Series 14.7456 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 3,000 | 5-10 Days | 1811 | Reel | 14.7456MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Abracon ASFL1 Series 50 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator |
| 3,000 | N/A | 1720 | Reel | 50MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
| 3,000 | N/A | 1920 | Reel | 24MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | ||||||||||||
| 2,808 | N/A | 1839 | Cut Tape Available in Mini-Reel | L 7mm x W 5mm | |||||||||||||||||
Maxim Integrated MAX2624 Series 947 to 998 MHz 2.7 to 5.5V -40 to +85°C VCO Oscillator - uMAX-8 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1852 | Reel | Surface Mount | ||||||||||||||||
![]() Integrated Device Technology FXO-LC73 Series 125 MHz 3.3V ±50 ppm -20 to +70°C SMT XpressO Crystal Oscillator |
| 2,499 | 6 Weeks | 1715 | Cut Tape Available in Mini-Reel | XO Standard | 125MHz | ±50ppm | 3V to 3.6V | 100mA | 15pF | LVDS | -40°C to +85°C | 55% | 400ps | 400ps | L 7.5mm x W 5.2mm x H 1.4mm | 6 | 1 | Surface Mount | ||
| 2,365 | N/A | 1823 | Cut Tape Available in Mini-Reel | L 7mm x W 5mm | |||||||||||||||||
Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator |
| 2,173 | N/A | 1725 | Cut Tape Available in Mini-Reel | 32.768kHz | ±25ppm | 1.8V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.95mm | Surface Mount | |||||||||||
| 2,140 | N/A | 1907 | Cut Tape Available in Mini-Reel | 20MHz | ±50ppm | 5V | -40°C to +85°C | L 7mm x W 5mm | Surface Mount | ||||||||||||
| 2,115 | N/A | 1751 | Cut Tape Available in Mini-Reel | 40MHz | ±100ppm | 3.3V | -10°C to +70°C | L 7.5mm x W 5.2mm | Surface Mount | ||||||||||||
| 2,000 | N/A | 1751 | Reel | 40MHz | ±100ppm | 3.3V | -10°C to +70°C | L 7.5mm x W 5.2mm | Surface Mount | ||||||||||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button |
| 2,000 | N/A | 1810 | Reel | XO Standard | 32.768kHz | -140ppm to +30ppm | 1.5V to 6V | 15µA | -40°C to +85°C | L 6.5mm x W 4mm x H 2mm | Surface Mount | |||||||||
![]() Integrated Device Technology FXO-HC72 Series 50 MHz 7.5 x 5.2 mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 2,000 | 6 Weeks | 1930 | Reel | XO Standard | 50MHz | ±50ppm | 3.3V | 35mA | 55% | 15pF | HCMOS | -20°C to +70°C | 3ns | 3ns | 4 | 1 | Surface Mount | |||
Abracon ASDMB Series 12 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator |
| 2,000 | N/A | 1452 | Reel | 12MHz | ±10ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | Surface Mount | |||||||||||
Abracon ASDMB Series 50 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator |
| 2,000 | 5-10 Days | 1820 | Reel | 50MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | Surface Mount | |||||||||||
![]() Abracon ASFLMP Series 25 MHz 3.6 V ±50 ppm CMOS Surface Mount Clock Oscillator - SMD-6 |
| 2,000 | 1848 | Reel | MEMS | 25MHz | ±50ppm | 2.25V to 3.6V | 35mA | CMOS | -55°C to +125°C | 55% | 1.1ns | 1.3ns | L 5mm x W 3.2mm x H 0.85mm | 4 | 1 | |||||
![]() Abracon ASFLMP Series 100.000Mhz 25ppm -40°C ~ 85°C 5.00mm x 3.20mm Oscillator Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 2,000 | N/A | 1904 | Reel | XO Standard | 100MHz | ±50ppm | 2.25V to 3.6V | 40mA | 15pF | HCSL | -40°C to +85°C | 52% | 400ps | 400ps | L 5mm x W 3.2mm x H 0.9mm | 6 | 1 | Surface Mount |
Added to Your Shopping Cart