text.skipToContent text.skipToNavigation
Results: 7
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Type
Style
No of Pins
Termination Style/Mounting
Terminal Pitch
Contact Material
Contact Plating
Rated Current
Material
Insulation Resistance
Operating Temp Range
No of Rows
Dielectric Withstanding Voltage
Mounting Feature

Datasheet
5100834 DILB16P-223TLF
Amphenol ICC - FCI Basics
16 Position (2 x 8 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.168
  • 1,000: $0.104
  • 2,000: $0.0988
  • 3,000: $0.096
  • 6,000: $0.0914
17,580 N/A 1826 Tube DIP Socket PCB Through Hole 16 Solder 2.54mm Copper Alloy 1A Polyester 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
3101109 DILB18P223TLF
Amphenol ICC - FCI Basics
18 Position (2 x 9 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.155
  • 500: $0.124
  • 1,000: $0.121
  • 3,000: $0.116
  • 5,000: $0.114
15,600 N/A 1826 Tube DIP Socket PCB Through Hole 18 Solder 2.54mm Copper Alloy Tin 1A 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
2100884 DILB20P-223TLF
Amphenol ICC - FCI Basics
20 Position (2 x 10 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.235
  • 500: $0.163
  • 1,000: $0.156
  • 2,000: $0.15
  • 4,000: $0.144
14,300 N/A 1828 Tube DIP Socket PCB Through Hole 20 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
5100329 DILB8P-223TLF
Amphenol ICC - FCI Basics
8 Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.0657
  • 2,000: $0.0548
  • 3,000: $0.0542
  • 6,000: $0.0534
  • 11,000: $0.0526
14,040 N/A 1930 Tube DIP Socket PCB Through Hole 8 Solder 2.54mm Copper Alloy Matte-Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
3100452 DILB14P-223TLF
Amphenol ICC - FCI Basics
14 Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.125
  • 1,000: $0.0883
  • 2,000: $0.0852
  • 4,000: $0.0823
  • 7,000: $0.08
10,200 N/A 1826 Tube DIP Socket PCB Through Hole 14 Solder 2.54mm Copper Alloy Tin 1A Polyester 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
7100833 DILB40P-223TLF
Amphenol ICC - FCI Basics
40 Position (2 x 20 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.43
  • 250: $0.27
  • 500: $0.255
  • 2,000: $0.225
  • 3,000: $0.215
8,456 N/A 1826 Tube DIP Socket PCB Through Hole 40 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
1100835 DILB28P-223TLF
Amphenol ICC - FCI Basics
28 Position (2 x 14 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.29
  • 500: $0.187
  • 1,000: $0.178
  • 2,000: $0.169
  • 4,000: $0.161
4,200 N/A 1826 Tube DIP Socket PCB Through Hole 28 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole