text.skipToContent text.skipToNavigation
Results: 7
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Type
Style
No of Pins
Termination Style/Mounting
Terminal Pitch
Contact Material
Contact Plating
Rated Current
Material
Insulation Resistance
Operating Temp Range
No of Rows
Dielectric Withstanding Voltage
Mounting Feature

Datasheet
5100834 DILB16P-223TLF
Amphenol ICC - FCI Basics
16 Position (2 x 8 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.164
  • 300: $0.132
  • 1,250: $0.125
  • 3,000: $0.121
  • 12,500: $0.115
17,180 N/A 1826 Tube DIP Socket PCB Through Hole 16 Solder 2.54mm Copper Alloy 1A Polyester 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
5100329 DILB8P-223TLF
Amphenol ICC - FCI Basics
8 Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.0825
  • 500: $0.0705
  • 2,000: $0.0681
  • 5,000: $0.0665
  • 20,000: $0.0642
14,040 N/A 1930 Tube DIP Socket PCB Through Hole 8 Solder 2.54mm Copper Alloy Matte-Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
2100884 DILB20P-223TLF
Amphenol ICC - FCI Basics
20 Position (2 x 10 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.24
  • 250: $0.186
  • 1,000: $0.175
  • 2,500: $0.168
  • 10,000: $0.157
11,300 N/A 1828 Tube DIP Socket PCB Through Hole 20 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
3100452 DILB14P-223TLF
Amphenol ICC - FCI Basics
14 Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.129
  • 400: $0.104
  • 1,500: $0.0988
  • 4,000: $0.0954
  • 15,000: $0.0909
10,039 N/A 1826 Tube DIP Socket PCB Through Hole 14 Solder 2.54mm Copper Alloy Tin 1A Polyester 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
7100833 DILB40P-223TLF
Amphenol ICC - FCI Basics
40 Position (2 x 20 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.43
  • 150: $0.325
  • 400: $0.305
  • 1,500: $0.285
  • 4,000: $0.27
8,344 N/A 1826 Tube DIP Socket PCB Through Hole 40 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
1100835 DILB28P-223TLF
Amphenol ICC - FCI Basics
28 Position (2 x 14 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.30
  • 200: $0.23
  • 750: $0.22
  • 2,000: $0.21
  • 7,500: $0.195
4,200 N/A 1826 Tube DIP Socket PCB Through Hole 28 Solder 2.54mm Copper Alloy Tin 1A Polyamide 1000MΩ -55°C to +105°C 2 1000V Through Hole

Datasheet
3119267 DILB18P-223TLF
Amphenol ICC - FCI Basics
18 POS TIN LEAD DIP SOCKET
Min: 15,600
Mult. of: 7,800
More Info Increase Button Decrease Button
  • 7,800: $0.142
  • 15,600: $0.123
0 N/A Tube