BC857B,235 Nexperia BC857B Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0184
- 30,000: $0.0128
- 50,000: $0.0126
- 200,000: $0.012
- 300,000: $0.0118
| 6,750,000 | | 1740 | Reel | SOT-23 (SC-59,TO-236) | PNP | -45V | -100mA | 250mW | Surface Mount |
---|
BC856BW,135 Nexperia BC856BW Series 65 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0126
- 30,000: $0.0113
- 50,000: $0.0112
- 150,000: $0.0111
- 250,000: $0.011
| 1,880,000 | | 1731 | Reel | SOT-323 (SC-70) | PNP | -65V | -100mA | 200mW | Surface Mount |
---|
BC817-40,235 Nexperia BC817 Series 45V 500 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0101
- 30,000: $0.0089
- 50,000: $0.0089
- 150,000: $0.0087
- 250,000: $0.0087
| 1,130,000 | | 1644 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 250mW | Surface Mount |
---|
BC807-40W,135 Nexperia BC807 Series 45 V 400 mA PNP Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0233
- 30,000: $0.0167
- 50,000: $0.0164
- 100,000: $0.016
- 200,000: $0.0157
| 330,000 | | 1839 | Reel | SOT-23 (SC-59,TO-236) | PNP | -45V | -500mA | 250mW | Surface Mount |
---|
BCX52-10,115 Nexperia BCX5210 Series 60 V 1 mA PNP Surface Mount Silicon Transistor - SOT-89 Min: 1,000 Mult. of: 1,000 | - 1,000: $0.0953
- 4,000: $0.075
- 10,000: $0.073
- 25,000: $0.0711
- 40,000: $0.0702
| 111,000 | | 1922 | Reel | SOT-89 (SC-62) | PNP | -60V | -1mA | 1.35W | Surface Mount |
---|
BC847AW,135 Nexperia BC847AW Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-323 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0176
- 30,000: $0.0126
- 50,000: $0.0124
- 150,000: $0.012
- 250,000: $0.0118
| 110,000 | | 1548 | Reel | SOT-323 (SC-70) | NPN | 45V | 100mA | 200mW | Surface Mount |
---|
BC849B,235 Nexperia BC849B Series 30 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0288
- 30,000: $0.0159
- 50,000: $0.0155
- 100,000: $0.0149
- 200,000: $0.0143
| 90,000 | | 1915 | Reel | SOT-23 (SC-59,TO-236) | NPN | 30V | 100mA | 250mW | Surface Mount |
---|
BC857BW,135 Nexperia BC857BW Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0122
- 30,000: $0.0102
- 50,000: $0.0101
- 150,000: $0.0098
- 250,000: $0.0097
| 70,000 | | 1912 | Reel | SOT-323 (SC-70) | PNP | -45V | -100mA | 200mW | Surface Mount |
---|
BC850C,235 Nexperia BC850C Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0136
- 30,000: $0.0121
- 50,000: $0.012
- 100,000: $0.0119
- 200,000: $0.0118
| 60,000 | | 1917 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 100mA | 250mW | Surface Mount |
---|
MMDT5451-TP Micro Commercial Components MMDT5451 Series 160 V 0.2 A NPN/PNP Plastic-Encapsulate Transistor - SOT-363 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.16
- 9,000: $0.0955
- 12,000: $0.0939
- 30,000: $0.0892
- 45,000: $0.0871
| 60,000 | N/A | 1845 | Reel | | | | | | |
---|
BCW33,215 Nexperia BCW33 Series 32 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0345
- 9,000: $0.0209
- 30,000: $0.0196
- 60,000: $0.0188
- 120,000: $0.0181
| 60,000 | | 1903 | Reel | SOT-23 (SC-59,TO-236) | NPN | 32V | 100mA | 250mW | Surface Mount |
---|
BCX19,235 Nexperia BCX19 Series 45 V 500 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0244
- 20,000: $0.0211
- 30,000: $0.021
- 50,000: $0.0208
- 100,000: $0.0206
| 40,000 | | 1931 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 250mW | Surface Mount |
---|
BC817K-16HVL Nexperia BC817K Series 45 V 500 mA 350 mW NPN General-Purpose Transistor - SOT-23-3 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0278
- 20,000: $0.0245
- 30,000: $0.0244
- 50,000: $0.0242
| 40,000 | | 1802 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 0.5A | 425mW | Surface Mount |
---|
NSVMMBT2907AM3T5G ON Semiconductor MMBTxx Series 60 V 600 mA SMT PNP General Purpose Transistor - SOT-723 Min: 8,000 Mult. of: 8,000 | - 8,000: $0.0446
- 16,000: $0.0398
- 32,000: $0.0394
- 40,000: $0.0393
- 120,000: $0.0388
| 40,000 | 8 Weeks | 1743 | Reel | SOT-723 | PNP | 60V | 600mA | 265mW | Surface Mount |
---|
BC817K-16HR Nexperia BC817K Series 45 V 500 mA 350 mW NPN General-Purpose Transistor - SOT-23-3 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0246
- 9,000: $0.022
- 15,000: $0.0218
- 60,000: $0.0215
- 90,000: $0.0214
| 33,000 | | 1802 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 0.5A | 425mW | Surface Mount |
---|
PEMZ1,115 Nexperia general purpose transistor Min: 4,000 Mult. of: 4,000 | - 4,000: $0.0294
- 12,000: $0.0261
- 20,000: $0.026
- 40,000: $0.0258
- 80,000: $0.0255
| 32,000 | | 1916 | Reel | | | | | | |
---|
BC847AW,135 Nexperia BC847AW Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-323 Min: 30,000 Mult. of: 100,000 | - 100,000: $0.0138
- 200,000: $0.0118
| 30,000 | | 1548 | Reel | SOT-323 (SC-70) | NPN | 45V | 100mA | 200mW | Surface Mount |
---|
BC817K-40HR Nexperia BC817K Series 45 V 500 mA 350 mW NPN General-Purpose Transistor - SOT-23-3 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0258
- 9,000: $0.0231
- 15,000: $0.0229
- 60,000: $0.0225
- 90,000: $0.0224
| 30,000 | | 1802 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 0.5A | 425mW | Surface Mount |
---|
BC849CW,115 Nexperia BC849CW Series 30 V 100 mA NPN Surface Mount Silicon Transistor - SOT-323 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0244
- 12,000: $0.0188
- 30,000: $0.0183
- 75,000: $0.0179
- 120,000: $0.0176
| 24,000 | | 1901 | Reel | SOT-323 (SC-70) | NPN | 30V | 100mA | 200mW | Surface Mount |
---|
BC847,235 Nexperia BC847 Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 | - 10,000: $0.0126
- 30,000: $0.0113
- 50,000: $0.0112
- 200,000: $0.011
- 300,000: $0.011
| 20,000 | | 1842 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 100mA | 250mW | Surface Mount |
---|
SBC807-40LT1G ON Semiconductor BC807 Series 45 V 500 mA PNP Unique Site and Control Change Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0374
- 9,000: $0.0369
- 15,000: $0.0367
- 45,000: $0.0362
- 75,000: $0.036
| 18,000 | | 1931 | Reel | SOT-23 (SC-59,TO-236) | PNP | 45V | 0.5A | 225mW | Surface Mount |
---|
Min: 8,000 Mult. of: 8,000 | - 8,000: $0.173
- 16,000: $0.152
- 24,000: $0.151
- 32,000: $0.151
| 16,000 | 4 Weeks | 1942 | Reel | | | | | | |
---|
MSD42WT1G ON Semiconductor SS SC70 HV XSTR NPN 300V Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0333
- 9,000: $0.0269
- 15,000: $0.0266
- 60,000: $0.0257
- 90,000: $0.0255
| 15,000 | 23 Weeks | 1942 | Reel | | | | | | |
---|
BF840,215 Nexperia BF840 Series 40 V 25 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 | - 3,000: $0.0953
- 9,000: $0.0676
- 12,000: $0.0669
- 30,000: $0.0646
- 45,000: $0.0636
| 15,000 | | 1937 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 25mA | 250mW | Surface Mount |
---|
MPS751-AP Micro Commercial Components MPS751 Series -60 V 2 A 625 mW Through Hole Silicon PNP Transistor - TO-92 Min: 2,000 Mult. of: 2,000 | - 2,000: $0.0657
- 6,000: $0.0584
- 8,000: $0.0582
- 20,000: $0.0575
- 30,000: $0.0572
| 12,000 | N/A | 1913 | Ammo Pack | TO-92 | PNP | 60V | 2A | 625mW | Through Hole |
---|