Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Polarity | No of Arrays | Output Current | Output Voltage | Input Voltage | CE Voltage-Max | DC Current Gain-Min | Thermal Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 3,177,500 | 10 Weeks | 1815 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | |||||
STMicroelectronics ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16 |
| 625,000 | 12 Weeks | 1747 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||
ON Semiconductor MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16 |
| 199,787 | 7 Weeks | 1826 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | |||||
ON Semiconductor MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 197,500 | 7 Weeks | 1826 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | |||||
| 47,934 | 11 Weeks | 1844 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 47,500 | 11 Weeks | 1844 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 |
| 40,574 | 10 Weeks | 1815 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | |||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 30,000 | 15 Weeks | 1920 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||
| 5,115 | 15 Weeks | 1915 | Tube | DIP-18 | NPN | 8 | 500mA | 50V | 30V | 1.1V | Through Hole | ||||||
ON Semiconductor NC Series 50 V 500 mA NPN High Current Darlington Transistor - SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 16 Weeks | 1919 | Reel | SOIC-16 | NPN | 50µA | 50V | 30V | 1.6V | Surface Mount | ||||||
STMicroelectronics ULQ Series 50V 500 mA Integral Suppression Diode Seven Darlington Array -SOIC-16 |
| 2,500 | 12 Weeks | 1911 | Reel | SOIC-16 | Surface Mount | |||||||||||
| 2,450 | 1718 | Tube | DIP-16 | NPN | 7 | 500mA | 50V | 30V | 50V | 1000 | 70°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Through Hole | ||
| 2,080 | N/A | 1718 | Tube | DIP-16 | NPN | 7 | 500mA | 50V | 30V | 50V | 1000 | 70°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Through Hole | |
| 1,693 | 15 Weeks | 1920 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
| 1,644 | 13 Weeks | 1903 | Tube | NPN | 4 | 1.75A | 50V | 15V | 1.1V | Through Hole | |||||||
| 874 | 15 Weeks | 1718 | Tube | DIP-16 | NPN | 7 | 500mA | 50V | 30V | 50V | 1000 | 70°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Through Hole | |
| 550 | 1903 | Tube | NPN | 4 | 1.75A | 50V | 15V | 1.1V | Through Hole | ||||||||
| 474 | 13 Weeks | 1851 | Tube | POWERDIP-16 | NPN | 4 | 1.5A | 50V | 30V | 50V | Through Hole | ||||||
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 0 | 1815 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | ||||||
| 0 | N/A | Tube | SOIC-16 | NPN | 5 | 15V | Surface Mount | ||||||||||
STMicroelectronics ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 0 | 1747 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
STMicroelectronics ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16 |
| 0 | 12 Weeks | 1747 | Cut Tape | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||
ON Semiconductor MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16 |
| 0 | N/A | 1826 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | |||||
| 0 | N/A | 1920 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
STMicroelectronics ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 0 | 13 Weeks | 1838 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 3V | 1.3V | Surface Mount |
Added to Your Shopping Cart