text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

NSI45015WT1G

NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 15mA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.24
100
$0.215
500
$0.167
1,500+
$0.14
Product Variant Information section