text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

NSI45060JDT4G

NSI45060 Series 60 - 100 mA 45 V Adj. Constant Current Reg. /Led Driver - DPAK

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 100mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
109,922
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.855
50
$0.57
100
$0.535
250
$0.485
500+
$0.455