text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 50V
Output Current per Channel: 10mA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The NSI50010YT1G is a constant current regulator & LED driver, available in a SOD-123 package.

It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.

Features:

  • Robust Power Package: 460 mW
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing − Protecting LEDs
  • AEC-Q101 Qualified and PPAP Capable, UL94−V0 Certified
  • SBT (Self−Biased Transistor) Technology
  • Negative Temperature Coefficient
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
  • AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
  • Switch Contact Wetting
  • Application Note AND8391/D − Power Dissipation Considerations
  • Application Note AND8349/D − Automotive CHMSL
Pricing Section
Stock:
26,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.24
100
$0.215
500
$0.168
1,500+
$0.141