text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

NSIC2030JBT3G

NSIC2030 Series 30 mA 120 V SMT Constant Current Regulator & LED Driver- DO-14AA

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 120V
Output Current per Channel: 30mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
102,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.325
100
$0.29
250
$0.25
500+
$0.225