text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN73611MX

FAN73611 Series 20 V 250/500m A Single Channel High Side Gate Driver IC - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 625mW
Quiescent Current: 80µA
Rise Time: 70ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,110.00
USD
Quantity
Web Price
3,000+
$0.37