text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.169
5,000+ $0.146
Total:

$422.50

USD
Attributes
Attributes Table
Input Voltage-Max 15V
Output Voltage Range 1.25V to 15V
Dropout Voltage-Max 1.2V
Output Current-Max 800mA
Tolerance (%) ±1%
Operating Temp Range -40°C to +125°C
Regulator Topology Adjustable
No. of Outputs Single
Load Regulation (%) 1%
Line Regulation (%) 1%