text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 47,500
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.765
50 $0.645
100 $0.625
250 $0.60
500+ $0.585
Total:

$0.76

USD
Attributes
Attributes Table
Input Voltage-Min 2.5V
Input Voltage-Max 26V
Output Voltage Fixed 5V
Dropout Voltage-Max 350mV
Output Current-Max 100mA
Operating Temp Range -40°C to +125°C
Regulator Topology Fixed
Quiescent Current 10µA
No. of Outputs Single
Output Noise 100µV
Load Regulation (%) 0.3%
Current - Limit 250mA
Line Regulation (%) 0.4%