text.skipToContent text.skipToNavigation

Manufacturer Part #

ALTAIR05T-800TR

11.5 - 23 V 900 mW 800 V Isolated Offline Switching Regulator - SOIC-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Isolated
Input Voltage: 11.5V to 23V
Switching Frequency-Max: 166kHz
Operating Temp Range: -40°C to +150°C
Quiescent Current: 1.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.83
USD
Quantity
Web Price
1
$0.825
250
$0.53
500
$0.50
750
$0.485
1,500+
$0.46
Product Variant Information section