text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1501-K5G-13

AP1501 Series 40 V 150 kHz 3 A SMT PWM Buck DC/DC Converter - TO-263-5L

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 150kHz
Operating Temp Range: -20°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 73%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Stock:
29,818
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.52
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.52
50
$1.32
100
$1.17
250
$1.01
500+
$0.90