text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.645
250 $0.325
500 $0.30
750 $0.285
1,500+ $0.265
Total:

$0.64

USD
Attributes
Attributes Table
Topology Buck/Boost/Inverting
Input Voltage 3V to 40V
Output Current-Max 1.5A
Output Type Adjustable
Switching Frequency-Max 100kHz
Operating Temp Range 0°C to 70°C
Efficiency 89%
No. of Outputs 1
Quiescent Current 2.5mA
Storage Temperature Range -40°C to +150°C
Load Regulation 10mV
Features and Applications

The MC34063ACD-TR is a monolithic control circuit delivering the main functions for DC/DC voltage converting.

The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2 % reference accuracy. Employing a minimum number of external components the MC34063A/E devices series is designed for step-down, step-up and voltageinverting applications.

Features:

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typ.)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting