text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 17,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.24
50 $0.795
100 $0.735
250 $0.66
500+ $0.61
Total:

$1.24

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 4.5V to 18V
Output Current-Max 3A
Output Voltage Range 0.8V to 5V
Output Type Adjustable
Switching Frequency-Max 1MHz
Operating Temp Range -40°C to +85°C
No. of Outputs 1
Quiescent Current 2mA
Storage Temperature Range -55°C to +150°C