text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
1+ $350.77
Total:

$1,753.85

USD
Attributes
Attributes Table
Sensing Range ±10 g
Supply Voltage 8V to 36V
Supply Current 5mA
Operating Temp Range -20°C to +85°C