text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 135

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.94
500 $2.94
1,500 $2.94
2,500 $2.94
5,000+ $2.94
Total:

$2.94

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±8/±16 g
Sensing Axis X-Y-Z
Supply Voltage 1.62V to 3.6V
Operating Temp Range -20°C to +70°C
Features and Applications

The BMA220-0273141061 is a part of BMA-220 series 2mm x 2mm x 0.98mm, Ultra Small Triaxial, Low-G Digital Acceleration Sensor.

The BMA220 is an ultra small triaxial, low-g acceleration sensor with digital interfaces, aiming for lowpower
consumer market applications. It allows measurement of accelerations in 3 perpendicular axes and thus senses tilt, motion, shock and vibration in cell phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features and game controllers.

Product Features:

  • User programmable g-range and bandwidth
  • Low-power consumption
  • SPI (3-wire / 4-wire) and I2C interface
  • User programmable interrupt engine
  • Ultra-low-power auto-wake-up mode
  • Self-test capability
  • Ultra small package
  • RoHS compliant, halogen-free

Applications:

  • Display profile switching (e.g. portrait ff / landscape)
  • Tap sensing function
  • Menu scrolling
  • Gaming
  • Advanced power management for mobile devices
  • Shock detection