text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 1,500
Quantity Web Price
1,500+ $1.40
Total:

$4,200.00

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±8 g
Sensing Axis X-Y-Z
Supply Voltage 1.95V to 3.6V
Supply Current 240µA
Operating Temp Range -40°C to +85°C