text.skipToContent text.skipToNavigation

Manufacturer Part #

KXTC9-2050-FR

Triaxis accelerometer 1.8 to 3.3V analog low noise (+/-1.5 - 6g) low pass filter

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.8V to 3.6V
Supply Current: 240µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,520.00
USD
Quantity
Web Price
4,000+
$1.63
Product Variant Information section