text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $2.30
Total:

$9,200.00

USD
Attributes
Attributes Table
Sensing Range ±6/±12/±24 g
Sensing Axis X-Y-Z
Supply Voltage 2.16V to 3.6V
Supply Current 250µA
Operating Temp Range -40°C to +85°C
Features and Applications

The LIS331HH is an ultra-low-power high performance high full-scale three axes linear accelerometer belonging to the \""nano\"" family, with digital I2C/SPI serial interface standard output.
The device features ultra-low-power operational modes that allow advanced power saving and smart sleep to wake-up functions. It has dynamically user selectable full scales of ±6g/±12g/±24g and it is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application.

The device contains 2 independent interrupt engines able to recognize dedicated inertial events.
Thresholds and timing of interrupt generators are programmable by the end user on the fly.

LIS331HH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.