text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12

On Order:Order inventroy details 2,012
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.66
250 $2.99
500 $2.87
750 $2.80
1,500+ $2.69
Total:

$4.66

USD
Attributes
Attributes Table
Sensing Range ±2/±6 g
Sensing Axis X-Y-Z
Supply Voltage 2.4V to 3.6V
Supply Current 680µA
Operating Temp Range -40°C to +85°C
Features and Applications

The LIS344ALH is an ultra-compact consumer low-power three-axis linear accelerometer that includes a sensing element and an IC interface able to take the information from the sensing element and to provide an analog signal to the external world.

The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon.
The IC interface is manufactured using an ST proprietary CMOS process with high level of integration. The dedicated circuit is trimmed to better match the sensing element characteristics. It has a dynamically user selectable full-scale of ±2 g / ±6 g and it is capable of measuring accelerations over a maximum bandwidth of 1.8 kHz for all axes. The device bandwidth may be reduced by using external capacitances. The self-test capability allows the user to check the functioning of the system.

LIS344ALH is available in Land Grid Array package (LGA) manufactured by ST. It is guaranteed to operate over an extended temperature range of -40 °C to +85 °C.

LIS344ALH belongs to a family of products suitable for a variety of applications: Mobile terminals Gaming and virtual reality input devices Antitheft systems and inertial navigation Appliance and robotics.