text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 32,000

On Order:Order inventroy details 48,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.85
Total:

$3,400.00

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±6/±8/±16 g
Sensing Axis X-Y-Z
Supply Voltage 1.71V to 3.6V
Supply Current 225µA
Operating Temp Range -40°C to +85°C