text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 937

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.97
250 $1.26
500 $1.20
1,000 $1.14
2,500+ $1.06
Total:

$1.97

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±6/±8/±16 g
Sensing Axis X-Y-Z
Supply Voltage 1.71V to 3.6V
Supply Current 225µA
Operating Temp Range -40°C to +85°C