text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.40
500 $1.70
1,000 $1.64
2,500 $1.56
5,000+ $1.50
Total:

$2.40

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±8 g
Sensing Axis X-Y-Z
Supply Voltage 1.9V to 3.6V
Operating Temp Range -40°C to +85°C
Features and Applications

The LSM303C is a system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.

LSM303C has linear acceleration full scales of ±2 g / ±4 g / ±8 g and a magnetic field full scale of ±16 gauss. It includes an I2C serial bus interface that supports standard and fast mode (100 kHz and 400 kHz) and an SPI serial standard interface.
The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection.

The magnetic and accelerometer blocks can be enabled or put into power-down mode separately.

LSM303C is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.