text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 115

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.59
50 $1.91
100 $1.82
250 $1.71
500+ $1.63
Total:

$2.59

USD
Attributes
Attributes Table
Sensing Range ±2/±4/±8 g
Sensing Axis X-Y-Z
Supply Voltage 1.95V to 3.6V
Supply Current 165µA
Operating Temp Range -40°C to +85°C