text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8453QR1

MMA8453Q Series 3.6 V 3-Axis 10-bit/8-bit Digital Accelerometer - QFN-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Supply Current: 165µA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock
20,000
Minimum Order:
1,000
Multiple Of:
1,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,300.00
USD
Quantity
Web Price
1,000
$1.30
2,000+
$1.04
Product Variant Information section