text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $1.25
Total:

$12,500.00

USD
Attributes
Attributes Table
Output Type SPI
Supply Voltage 1.7V to 3.6V
Supply Current 1.4mA
Operating Temp Range -40°C to +85°C