text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 80
Multiple Of: 80
Quantity Web Price
80+ $11.38
Total:

$910.40

USD
Attributes
Attributes Table
Pressure Range 700kPa
Sensor Type Absolute
Output Type Voltage
Pressure Accuracy (%) ±0.2%
Supply Voltage 20V