text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5010DP

MPX5010 Series Dual 10 KPa 5 V 5% Analog Output Through Hole Pressure Sensor

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 10kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 5mA
Mounting Method: PCB Mount
Pricing Section
Stock
500
Minimum Order:
100
Multiple Of:
100
66
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,018.00
USD
Quantity
Web Price
100
$10.18
200
$9.00
300
$8.91
400+
$8.85
Product Variant Information section