text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5050GP

MPX5050 Series 50 KPa 5 V 2.5% Analog Output Through Hole Pressure Sensor

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 50kPa
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 5V
Supply Current: 7mA
Mounting Method: Through Hole
Features and Applications

The MPX5050GP is an On-Chip Signal Conditioned Integrated Silicon Pressure Sensor, available in a CASE 1369-01 package.

Features:

  • 2.5% Maximum Error over 0° to 85°C
  • Ideally suited for Microprocessor or Microcontroller-Based Systems
  • Temperature Compensated from Over -40° to +125°C
  • Patented Silicon Shear Stress Strain Gauge
  • Durable Epoxy Small Outline Package (SOP)
  • Multiple Porting Options for Design Flexibility
  • Barbed Side Ports for Robust Tube Connection
  • Easy-to-Use Chip Carrier Option

Applications:

  • Vacuum Pump Monitoring    

 

 

Pricing Section
Stock
327
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$18.42
USD
Quantity
Web Price
1
$18.42
4
$16.80
15
$15.39
25
$14.88
50+
$14.21
Product Variant Information section