
Product Variant Information section
Available Packages
Package Qty:
25
Package Style:
CASE 867
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 25
Multiple Of: 25
Quantity | Web Price |
---|---|
25 | $9.05 |
75 | $8.21 |
125 | $8.12 |
250 | $7.99 |
500+ | $7.87 |
Attributes
Attributes Table
Pressure Range | 0kPa to 1000kPa |
Sensor Type | Differential |
Output Type | Analog |
Pressure Accuracy (%) | ±2.5% |
Supply Voltage | 4.75V to 5.25V |
Supply Current | 7mA |
Operating Temp Range | -40°C to +125°C |
Storage Temperature Range | -40°C to +125°C |
No of Terminals | 6 |