text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $10.99
Total:

$1,099.00

USD
Attributes
Attributes Table
Pressure Range 100kPa
Sensor Type Absolute
Output Type Ratiometric
Pressure Accuracy (%) ±0.25%
Supply Current 1.5mA