text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP510-500PA

SDP510 Series 3.3 V 500 Pa Low-Cost Digital Differential Pressure Sensor

Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0Pa to 500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Pricing Section
Stock
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.03
USD
Quantity
Web Price
1
$18.03
5
$17.29
25
$16.57
75
$16.10
200+
$15.69
Product Variant Information section