text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $2.90
Total:

$8,700.00

USD
Attributes
Attributes Table
Output Type Digital
Operating Temp Range -40°C to +85°C
Operating Temp Range (°F) -40°F to +185°F
Supply Voltage 3V to 5.5V
Interface Type 1-Wire
Resolution 12b
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1