text.skipToContent text.skipToNavigation

Manufacturer Part #

KTY81/110,112

KTY81 Series 10 mA 1010 Ohm Silicon Temperature Sensor Through Hole - SOD-70

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-70
Mounting Method: Through Hole
Pricing Section
Stock
63,113
Minimum Order:
1
Multiple Of:
1
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.58
75
$0.55
250
$0.52
750
$0.49
2,500+
$0.465
Product Variant Information section