text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.63
250 $0.63
500 $0.63
750 $0.63
1,500+ $0.63
Total:

$0.63

USD
Attributes
Attributes Table
Output Type Digital
Operating Temp Range -40°C to +125°C
Supply Voltage 3V to 3.6V