text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 59,992

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.11
500 $0.0288
1,500 $0.0228
2,500 $0.0204
5,000+ $0.0176
Total:

$0.22

USD
Attributes
Attributes Table
Capacitance 100pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±10%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C