text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 20,000
Factory Lead Time: 5-10 Days
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.123
20,000 $0.111
30,000 $0.10
40,000+ $0.09
Total:

$1,230.00

USD
Attributes
Attributes Table
Capacitance 1000pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Case Size 0402 (1005 Metric)
Moisture Sensitivity Level 1