text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 90,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0368
500 $0.0342
1,500 $0.0318
2,500 $0.0296
5,000+ $0.0275
Total:

$0.07

USD
Attributes
Attributes Table
Capacitance 6.8pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (pF) ±0.25pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C
Features and Applications

The 04025A6R8CAT2A is a Multilayer Ceramic Capacitor with Capacitance of 6.8 pF.

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.

Features:

  • Capacitance: 6.8pF
  • Voltage - Rated: 50V
  • Tolerance: ±0.25pF
  • Temperature Coefficient: C0G, NP0
  • Mounting Type: Surface Mount, MLCC
  • Operating Temperature: -55°C ~ 125°C
  • Package / Case :0402 (1005 Metric)
  • Size / Dimension: 0.039" L x 0.020" W (1.00mm x 0.50mm)