text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YC101KAT2A

0402 100 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,930,000
Factory Lead Time:
5-10 Days
Total
$0.30
USD
Quantity
Web Price
1
$0.30
500
$0.102
1,500
$0.0846
2,500
$0.0775
5,000+
$0.0688