text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0422
8,000 $0.0384
20,000+ $0.038
Total:

$168.80

USD
Attributes
Attributes Table
Capacitance 2.7pF
Dielectric C0G/NP0
Rated Voltage 100V
Tolerance (pF) ±0.25pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C