
Product Variant Information section
Available Packages
Package Qty:
4,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.0893 |
100 | $0.0597 |
250 | $0.0551 |
500 | $0.0519 |
1,500+ | $0.0472 |
Attributes
Attributes Table
Capacitance | 2.7pF |
Dielectric | C0G/NP0 |
Rated Voltage | 100V |
Tolerance (pF) | ±0.25pF |
Operating Temp Range | -55°C to +125°C |
Insulation Resistance | 100GΩ |
Case Size | 0603 (1608 Metric) |
Temp Coefficient (ppm/C) | ±30ppm/°C |