text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,532,000

On Order: 0
Factory Stock:Factory Stock: 212,000
Factory Lead Time: 5-10 Days
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0167
12,000 $0.0134
20,000 $0.0132
60,000 $0.0129
100,000+ $0.0127
Total:

$66.80

USD
Attributes
Attributes Table
Capacitance 47nF
Dielectric X7R
Rated Voltage 25V
Tolerance (%) ±10%
Dissipation Factor 12.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0603 (1608 Metric)