text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.124
Total:

$496.00

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X5R
Rated Voltage 4V
Tolerance (%) ±20%
Dissipation Factor 12.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)