text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0236
100 $0.0212
250 $0.0208
500 $0.0204
1,500+ $0.0199
Total:

$0.05

USD
Attributes
Attributes Table
Capacitance 0.5pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (pF) ±0.1pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C