text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 15,000
Factory Lead Time: 5-10 Days
Minimum Order: 15,000
Multiple Of: 15,000
Quantity Web Price
15,000+ $0.0342
Total:

$513.00

USD
Attributes
Attributes Table
Capacitance 6.8pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C