text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100,000
Multiple Of: 4,000
Quantity Web Price
100,000+ $0.15
Total:

$15,000.00

USD
Attributes
Attributes Table
Capacitance 75pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±1%
Capacitance Change Rate ±0.003%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100000MΩ
Case Size 0603 (1608 Metric)