
Product Variant Information section
Available Packages
Package Qty:
4,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 4,000
Multiple Of: 4,000
Quantity | Web Price |
---|---|
4,000 | $0.0422 |
8,000 | $0.0384 |
20,000+ | $0.038 |
Attributes
Attributes Table
Capacitance | 9pF |
Dielectric | C0G/NP0 |
Rated Voltage | 50V |
Tolerance (pF) | ±0.25pF |
Case Size | 0603 (1608 Metric) |